Eschenbach 4251842 Sektor Compact+ Binoculars 8X42 mm Dark Green

MPN
4251842
Brand
Eschenbach
EAN-13
4048347370055
Order Code
16-2897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £336.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eschenbach 4251842 is a part number associated with the Sektor Compact+ Binoculars, featuring an 8x42 mm configuration in dark green. Designed for precision viewing, these binoculars are categorised under magnifiers and are engineered to provide optimal clarity and field of view with an 8x magnification capability. Key attributes include robust lens coatings that enhance light transmission and provide high-contrast images, along with a sturdy build suitable for various environmental conditions. These binoculars are particularly valuable in engineering applications such as field inspections, surveying, and other outdoor assessments where detailed observation from a distance is necessary. Crafted with user comfort in mind, the ergonomic design allows extended usage without compromising on performance, making them a reliable tool for professionals in need of durable optical equipment.
Type Binoculars
Magnification 8
Back focal length 2 - 12mm
Coating Multi Layered Coating Green
Colour Dark green
Diameter 42mm
Dimensions (L x W x H) 136 x 128 x 51 mm
Exit pupil 5.3mm
FOV (1000 m) 119m
Geometric luminous intensity 27.6
Height 51mm
Length 136mm
Material (prisms) BaK-4
Near point 2m
Pupillary distance 58 - 79mm
Twilight factor (max.) 18.3
Weight 600g
Width 128mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot