Eschenbach 4251132 Sektor Binoculars 10X32 B Dark Green 10 X 32 mm

MPN
4251132
Brand
Eschenbach
EAN-13
4048347370024
Order Code
16-2894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £267.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eschenbach 4251132 Sektor Binoculars 10X32 B are precision-engineered optical instruments designed to deliver 10x magnification with a 32 mm objective lens diameter. These binoculars, constructed in a compact and lightweight form, are finished in a dark green housing, offering both durability and aesthetics suitable for a variety of field applications. The optical system utilises fully multi-coated lenses to enhance image clarity and optimise light transmission, making these binoculars highly effective for outdoor and nature observation as well as sporting events. Their robust design caters to the needs of engineers and professionals requiring reliable magnification tools for inspection and detailed visual analysis in diverse environmental conditions. Additionally, the binoculars are equipped for easy handling, ensuring comfort during prolonged use in technical and field settings.
Type Binoculars
Magnification 10
Back focal length 4 - 11mm
Coating Multi Layered Coating Green
Colour Dark green
Diameter 32mm
Dimensions (L x W x H) 108 x 116 x 42 mm
Exit pupil 3.2mm
FOV (1000 m) 98m
Geometric luminous intensity 10.2
Height 42mm
Length 108mm
Material (prisms) BaK-4
Near point 1m
Pupillary distance 56 - 74mm
Twilight factor (max.) 17.9
Weight 394g
Width 116mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot