Eschenbach 33263 Stereo Microscope 20x LED Dimmable Binocular 45° Angle

MPN
33263
Brand
Eschenbach
EAN-13
4026158933522
Order Code
09-0995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £716.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/01/2027

The Eschenbach 33263 stereo microscope is a binocular device that provides 20x magnification with reflected light, suitable for detailed observation. Eschenbach's microscope is ideal for precision tasks requiring enhanced depth perception and clarity. Common applications include inspection in electronics, jewellery, and biological studies.
Type Stereo microscope
Magnification 10
Bulb Type LED (monochrome)
Clearance (max.) 82mm
Clearance (min.) 79mm
Colour White, Black
Dimensions (L x W) 910 mm x 350 mm
Length 910mm
Lighting Type Reflected light
Operating Voltage 100 - 240 V
Weight 15kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot