Eschenbach 1258 Linen Tester 6x Magnifier 22.6mm Lens Chrome-Plated Brass

Image Representative of Range

Eschenbach 1258 Linen Tester 6x Magnifier 22.6mm Lens Chrome-Plated Brass

MPN
1258
Brand
Eschenbach
EAN-13
4026158054654
Order Code
11-7796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eschenbach 1258 Linen Tester features a 6x magnification and a 22.6 mm diameter lens, ideal for detailed examination tasks. This silver reading aid is commonly used in fields requiring precision, such as inspecting textiles and small print. As an optical tool from Eschenbach, it is often relied upon for its quality and clarity.
Type Linen tester
Magnification 6
Colour Silver
Diameter 22.6mm
Length 25mm

Reviews

Be the first to submit a review

Trustpilot