Eschenbach 1255 Linen Tester Magnifier 10x 14.6mm Silver Chrome Brass

Image Representative of Range

Eschenbach 1255 Linen Tester Magnifier 10x 14.6mm Silver Chrome Brass

MPN
1255
Brand
Eschenbach
EAN-13
4026158054630
Order Code
11-7795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eschenbach 1255 Linen tester is a reading aid with 10x magnification and a 14.6 mm lens diameter. It features a silver finish, making it both durable and stylish. Ideal for textiles and other fine-detail inspections, it provides precise magnifying capabilities.
Type Linen tester
Magnification 10
Colour Silver
Diameter 14.6mm
Length 15mm

Reviews

Be the first to submit a review

Trustpilot