Escha 8052691 AL-KP4-5/P00 Connector Robust Industrial IP67 Rated

MPN
8052691
Brand
Escha
EAN-13
2050001553393
Order Code
11-7784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.12 £10.30
10+ £9.35
100+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Escha manufactures the 8052691 AL-KP4-5/P00 sensor/actuator connector. This pre-fabricated connector is notable for its reliable performance and ease of installation. It is typically used in automation and control systems for efficient signal transmission.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-KP4-5/P00
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot