Escha 8047008 AL-WASS12-5/S370 Control Cable, Flexible, Oil & Flame Resistant

MPN
8047008
Brand
Escha
EAN-13
2050001552600
Order Code
11-7770
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Escha manufactures the 8047008 AL-WASS12-5/S370, a sensor/actuator connector (pre-fab). This robust connector is ideal for harsh environments, ensuring reliable signal and power transmission. It is typically used in industrial automation and machinery applications.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WASS12-5/S370
Nominal Current 1.5A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot