Escha 8046991 AL-WAKS8-5/S370 Flexible, Oil-Resistant Control Cable

MPN
8046991
Brand
Escha
EAN-13
2050001552532
Order Code
11-7765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.63 £28.75
10+ £27.20
100+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Escha manufactures the 8046991 AL-WAKS8-5/S370, a pre-fabricated sensor/actuator connector. This durable connector is designed for reliable performance in industrial automation settings. It is typically used to facilitate the connection of sensors or actuators in robust industrial environments.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS8-5/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot