Escha 8046929 AL-WWAS12-2/S370 Flexible Oil-Resistant Control Cable

MPN
8046929
Brand
Escha
EAN-13
2050001552624
Order Code
11-7758
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Escha manufactures the 8046929 AL-WWAS12-2/S370, a pre-fabricated sensor/actuator connector. It features robust design for reliable connectivity in industrial environments. Typically used in automation systems, it ensures secure data and power transmission.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAS12-2/S370
Nominal Current 1.5A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot