Escha 8046909 AL-WAS8-2/S370 Flexible Oil-Resistant PUR Control Cable

MPN
8046909
Brand
Escha
EAN-13
2050001552938
Order Code
11-7752
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Escha manufactures the 8046909 AL-WAS8-2/S370, which is a sensor/actuator connector pre-fabricated for ease of installation. It features robust construction and secure connectivity for accurate sensor data transmission. Typical applications include industrial automation and machinery where reliable electrical connections are essential.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAS8-2/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot