Escha 8046903 AL-WAK8-2/S370 Control Cable, Oil/Flame Resistant, Flexible

MPN
8046903
Brand
Escha
EAN-13
2050001552525
Order Code
11-7749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £20.67 £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Escha manufactures the 8046903 AL-WAK8-2/S370, a sensor/actuator connector that is pre-fabricated for reliability. It features robust materials suitable for industrial automation environments. Its typical applications include connecting sensors and actuators in machinery and control systems.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK8-2/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot