Escha 8046258 AL-SKPS4-2-AL-SSPS4 Sensor Compact Aluminium Body

MPN
8046258
Brand
Escha
EAN-13
2050001553270
Order Code
11-7744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.87 £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Escha manufactures the 8046258 AL-SKPS4-2-AL-SSPS4/S370 sensor/actuator connector, a pre-fabricated unit designed for reliable performance. Main attributes include durability and dependable connectivity in various environments. This product is typically used in industrial automation systems for efficient signal transmission.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKPS4-2-AL-SSPS4/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot