Escha 8046242 AL-WWAKS4.5-5/S370 Control Cable, Oil/Flame/Heat Resistant

MPN
8046242
Brand
Escha
EAN-13
2050001545497
Order Code
11-7743
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Escha sensor/actuator connector, model 8046242 AL-WWAKS4.5-5/S370, is a pre-fabricated unit designed for reliable connectivity in automation systems. It features robust construction and easy installation for various industrial applications. This connector is typically used in systems requiring durable and efficient connections between sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAKS4.5-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Trustpilot