Escha 8044050 AL-WWAK4-2-AL-WAS4/S370 Cable, Robust, 4-Pin, IP67

MPN
8044050
Brand
Escha
EAN-13
2050001554444
Order Code
11-7724
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Escha manufactures the sensor/actuator connector model 8044050 AL-WWAK4-2-AL-WAS4/S370. This pre-fabricated connector features robust construction and reliable connectivity. It is typically used in industrial automation systems and control panels.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK4-2-AL-WAS4/S370
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot