Escha 8044042 AL-WAK4-5 Connector, 5-Pin, Straight, Metal Coupling

MPN
8044042
Brand
Escha
EAN-13
2050001554246
Order Code
11-7723
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Escha manufactures the 8044042 AL-WAK4-5-AL-WAS4/S370 sensor/actuator connector, which is pre-fabricated for ease of use. The connector is designed to ensure reliable and efficient connection in electrical systems. It is typically used in industrial environments for facilitating streamlined communication between sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK4-5-AL-WAS4/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Trustpilot