Christmas Opening Hours and Delivery Dates here

Escha 8044002 AL-SKP3-2-AL-SSP3/S370 Connector Aluminium, Sealed, 2m

Order Code:

11-7719

Brand: Escha MPN: 8044002 EAN-13: 2050001553263
Qty Unit Price (Ex VAT)
1+ £15.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

Escha manufactures the 8044002 AL-SKP3-2-AL-SSP3/S370, a prefabricated sensor/actuator connector. This product features robust construction, ensuring reliable connectivity in industrial settings. It is typically used in automation systems for efficient signal transmission.
Connector 1 M8 plug, straight
Connector 2 M8 plug, straight
Colour Black
Length 2.00m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Material PUR
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKP3-2-AL-SSP3/S370
Nominal Current 4A
Nominal Voltage 60V
Seal type Screw-on
Thread Type M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot