Escha 8043824 AL-WAK4.5-5/S370 Flexible, Oil and Flame-Resistant Cable

MPN
8043824
Brand
Escha
EAN-13
2050001545459
Order Code
11-7714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £21.79 £18.52
10+ £16.99
100+ £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Escha 8043824 AL-WAK4.5-5/S370 is a sensor/actuator connector pre-fabricated for ease of installation. Manufactured by Escha, this connector offers reliable performance and sturdy construction. It is typically used in industrial automation and control systems to facilitate efficient signal transmission.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK4.5-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot