Escha 8043814 AL-WWAK4-2/S370 PVC Control Cable, Oil & Flame Resistant

MPN
8043814
Brand
Escha
EAN-13
2050001545350
Order Code
11-7708
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

Escha manufactures the 8043814 AL-WWAK4-2/S370, a pre-fabricated sensor/actuator connector. This connector is designed for reliable connectivity in industrial environments. It is typically used in automation systems to ensure secure signal and power transmission.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK4-2/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot