Escha 8043812 AL-WAK4-5/S370 Flexible, Oil & Flame Resistant Control Cable

MPN
8043812
Brand
Escha
EAN-13
2050001545336
Order Code
11-7707
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Escha manufactures the sensor/actuator connector 8043812 AL-WAK4-5/S370, designed for reliable connections in automation systems. This pre-fabricated connector features robust construction for demanding industrial environments. It is typically used in applications requiring secure and stable electrical connections between sensors or actuators and control units.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK4-5/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot