Escha 8043769 AL-SWSP4-2/S370 Durable Connector, Sleek Design

MPN
8043769
Brand
Escha
EAN-13
2050001553751
Order Code
11-7705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.84 £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Escha manufactures the 8043769 AL-SWSP4-2/S370, a sensor/actuator connector. It is pre-fabricated to ensure reliable connectivity for automation systems. This connector is typically used in industrial applications requiring robust and secure connections.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWSP4-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot