Escha 8043758 AL-SWSP3-5/S370 Cable, 5 pins, Straight, Shielded

MPN
8043758
Brand
Escha
EAN-13
2050001553706
Order Code
11-7700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.73 £11.67
10+ £10.60
100+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Escha sensor/actuator connector 8043758 AL-SWSP3-5/S370 is manufactured by Escha and features a robust, pre-fabricated design ideal for industrial automation. Its reliable connectivity and ease of installation make it suitable for demanding environments. Typical applications include linking sensors and actuators within control systems.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWSP3-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot