Escha 8043754 AL-SSP3-2/S370 Connector, Durable, High Precision

MPN
8043754
Brand
Escha
EAN-13
2050001553669
Order Code
11-7699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Escha manufactures the 8043754 AL-SSP3-2/S370, a prefabricated sensor/actuator connector known for its reliability and ease of use. This connector is designed with robust features suitable for demanding industrial environments. It is typically used in applications requiring secure and efficient connection of sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SSP3-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot