Escha 8043749 AL-SKP3-5/S370 Cable, Rugged, Reliable, Compact Design

MPN
8043749
Brand
Escha
EAN-13
2050001553485
Order Code
11-7697
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Escha's sensor/actuator connector, model 8043749 AL-SKP3-5/S370, offers durable and reliable connectivity solutions. This pre-fabricated connector is ideal for automation and industrial applications, providing secure connections for sensors and actuators. Designed for optimal performance, it supports efficient electrical integration in various machinery setups.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKP3-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot