Es200 Under-vehicle Engine Support - Base Unit

MPN
ES200
Brand
Sealey
EAN-13
5024209716697
Order Code
89-3772

Discontinued


Supports/raises engine from underneath during maintenance operations without use of a trolley jack or conventional over-engine support beam. Allows unimpeded access to the engine from above and also permits safe movement of the vehicle whilst the engine is raised. Vehicle-specific adaptor sleeve (for applications, see table) mounts onto the vehicle structure and takes the base unit. The engine is raised by a screw adjusted pad. Vital for rapid and safe cam belt changes, engine mount replacement, transmission removal, etc.Adaptors for ES200Model No: - ApplicationsES200-01 - Ford; Galaxy, Seat; Alhambra, VW; SharanES200-02 - Audi; A3, Seat; Leon, Skoda; Octavia, VW; Golf Mk4, BeetleES200-03 - Ford; FocusES200-04 - Peugeot; 206, 307ES200-05 - Citroen; Berlingo, Peugeot; 406, PartnerES200-06 - Ford; Focus C-MAX - Ny Focus (2006 on), Volvo; S40 Type 544, V50 Type 545ES200-07 - Ford; Fusion, FiestaES200-08 - Audi; A3, Skoda; Octavia 2004, Seat; Altea, Toledo, VW; Golf 5ES200-10 - VW; LugoES200-11 - Citroen; C4ES200-12 - Citroen; C5ES200-13 - Peugeot; 407ES200-14 - Citroen; Jumpy, Peugeot; Expert, 806ES200-15 - Citroen; Picasso, Xantia, Xsara, ZXES200-16 - Citroen; C8, Peugeot; 608ES200-17 - Peugeot; 607ES200-18 - Seat; Ibiza 2002 on, Skoda; Fabia, VW; PoloES200-19 - Ford; Fiesta Diesel (2005 on)ES200-20 - GM; Zafira B Petrol (2005 on)ES200-21 - GM; Vectra C Diesel, Saab 9-3 Diesel (2005 on)ES200-22 - Peugeot; Boxer, Citroen Jumper, Fiat DucatoES200-23 - GM; Vectra Petrol 1.6, 1.8 (2002 on)ES200-24 - Fiat; Grande Punto (2006 on)ES200-25 - Fiat; Stilo 1.6 PetrolES200-26 - Alfa; Romeo 159 Diesel (2006 on)ES200-27 - GM; Zafira A/Astra 1.6 PetrolES200-28 - Fiat; DobloES200-29 - VW; Transporter
  • Supports/raises engine from underneath during maintenance operations without use of a trolley jack or conventional over-engine support beam.
  • Allows unimpeded access to the engine from above and also permits safe movement of the vehicle whilst the engine is raised.
  • Vehicle-specific adaptor sleeve mounts onto the vehicle structure and takes the support beam.
  • Engine is raised by a screw adjusted pad.
  • Vital for rapid and safe timing belt changes, engine mount replacement and transmission removal.
  • No risk of scratching customer's paintwork around inner wings.
  • No need for chains or lifting straps.
  • Sleeve system allows fitting to a wide range of vehicles.
  • Model No. ES200

Trustpilot