ES-SL Essentials 3 Lever Mortice Sashlock Chrome 65mm 2.5in Visi

UNION Brand: UNION

UNION's basic range of ESSENTIAL products are uncomplicated products which provide true value for money without compromising everyday performance and quality.

The ESSENTIAL 3 Lever Mortice Sashlocks can be installed in many UK mortices without the need for additional carpentry or spoiling the edge of the door. The 12.5mm deadbolt can be locked or unlocked by key from either side and provides secure positive deadlocking. They have an open case reversible latch and a single piece forend with matching strike.

Forend finish: Chrome.
Case size: 65 x 101mm.
Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.
Centre: 57mm. This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole.

Description Image Product Buy Pricing (Ex VAT) Type
UNION ES-SL Essentials 3 Lever Mortice Sashlock Chrome 79mm 3in Visi
UNION ES-SL Essentials 3 Lever Mortice Sashlock Chrome 79mm 3in Visi
Standard range
Order code: 97-5051
MPN: Y-ES-SL-CH-3.0

Despatched within 4 working days - 50 in stock
1+ £14.56
Price per unit Ex VAT
Lock
UNION ES-SL Essentials 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in Visi
UNION ES-SL Essentials 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in Visi
Standard range
Order code: 97-5052
MPN: Y-ES-SL-PB-2.5

Despatched within 2 working days - 2 in stock
1+ £12.48
Price per unit Ex VAT
Lock
UNION ES-SL Essentials 3 Lever Mortice Sashlock Polished Brass 79mm 3in Visi
UNION ES-SL Essentials 3 Lever Mortice Sashlock Polished Brass 79mm 3in Visi
Standard range
Order code: 97-5053
MPN: Y-ES-SL-PB-3.0

Despatched within 4 working days - 20 in stock
1+ £12.48
Price per unit Ex VAT
Lock
UNION ES-SL Essentials 3 Lever Mortice Sashlock Chrome 65mm 2.5in Visi
UNION ES-SL Essentials 3 Lever Mortice Sashlock Chrome 65mm 2.5in Visi
Standard range
Order code: 97-6657
MPN: Y-ES-SL-CH-2.5

Despatched within 2 working days - 20 in stock
1+ £16.64
Price per unit Ex VAT
Lock

Trustpilot