Es-f12s78w5 10x5 White Flex LED Strip

Es-f12s78w5 10x5 White Flex LED Strip

MPN
ES-F12S78W5
Brand
TruOpto
Order Code
56-0104

Discontinued


Strips of 10 pre wired flexible LED strips, each containing 5 white 10lm LEDs. High efficiency, long life span, energy saving, easy installation, waterproof, vibration proof. Ideal for advertisment and display boards, signage and architectural lighting.
Type Luminaire
Colour White
Dimensions 78 x 18 x 9mm
Length 780mm
Power Consumption 0.48W
Supply Voltage (DC) 12V
Viewing Angle 120°

Trustpilot