ES-DL Essentials 3 Lever Mortice Deadlock Chrome 65mm 2.5in Visi

UNION Brand: UNION

UNION's basic range of ESSENTIAL products are uncomplicated products which provide true value for money without compromising everyday performance and quality.

The ESSENTIAL 3 Lever Mortice Deadlocks can be installed in many UK mortices without the need for additional carpentry or spoiling the edge of the door. The 12.5mm deadbolt can be locked or unlocked by key from either side and provides secure positive deadlocking.

The deadlock has a single piece forend with matching strike.

Forend finish: Chrome.
Case size: 65mm x 72mm.
Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.

Description Image Product Buy Pricing (Ex VAT) Type
UNION ES-DL Essentials 3 Lever Mortice Deadlock Chrome 65mm 2.5in Visi
UNION ES-DL Essentials 3 Lever Mortice Deadlock Chrome 65mm 2.5in Visi
Standard range
Order code: 97-5046
MPN: Y-ES-DL-CH-2.5

Despatched within 4 working days - 50 in stock
1+ £12.48
Price per unit Ex VAT
Lock
UNION ES-DL Essentials 3 Lever Mortice Deadlock Chrome 79mm 3in Visi
UNION ES-DL Essentials 3 Lever Mortice Deadlock Chrome 79mm 3in Visi
Standard range
Order code: 97-5047
MPN: Y-ES-DL-CH-3.0

Despatched within 4 working days - 20 in stock
1+ £12.48
Price per unit Ex VAT
Lock
UNION ES-DL Essentials 3 Lever Mortice Deadlock Polished Brass 65mm 2.5in Visi
UNION ES-DL Essentials 3 Lever Mortice Deadlock Polished Brass 65mm 2.5in Visi
Standard range
Order code: 97-5048
MPN: Y-ES-DL-PB-2.5

Despatched same day - 1 in stockContact us for additional stock
1+ £6.89
Price per unit Ex VAT
Lock
UNION ES-DL Essentials 3 Lever Mortice Deadlock Polished Brass 79mm 3in Visi
UNION ES-DL Essentials 3 Lever Mortice Deadlock Polished Brass 79mm 3in Visi
Standard range
Order code: 97-5049
MPN: Y-ES-DL-PB-3.0

Despatched within 4 working days - 15 in stock
1+ £12.48
Price per unit Ex VAT
Lock

Trustpilot