Ersa 3IT1040-00 Tip Mount Single Unit for Precise Soldering

Order Code:

02-9709

Brand: Ersa MPN: 3IT1040-00 EAN-13: 4003008077896
Qty Was Unit Price (Ex VAT)
1+ £6.11 £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

The Ersa 3IT1040-00 Tip mount is a soldering accessory designed to securely hold soldering tips in place. It is manufactured by Ersa and is typically used in electronic applications to ensure stable and precise soldering processes. This tip mount is vital for maintaining accuracy in intricate soldering tasks.
Type Tip mount
Dim (L x W) 90 mm x 60 mm
Length 90mm
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot