Christmas Opening Hours and Delivery Dates here

Ersa 0IC2205VC i-CON 2(V) MK2 Soldering Station 150W 150-450°C Dual Tool

Order Code:

02-9676

Brand: Ersa MPN: 0IC2205VC EAN-13: 4003008153750
Qty Unit Price (Inc VAT)
1+ £1270.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ersa 0IC2205VC soldering station offers a powerful 150 W performance with a temperature range from 150 to 450 °C. It is a versatile tool suitable for both digital and analogue soldering tasks. Ideal for electronics assembly and repair, this station provides precision and efficiency in various soldering applications.
Type Soldering station
Power Output 150W
Tip Range Long-life
Max. temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot