Erni 374002 High Power Connector 1 piece Bulk

Image Representative of Range

Erni 374002 High Power Connector 1 piece Bulk

MPN
374002
Brand
Erni
EAN-13
2050006402320
Order Code
09-0992
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.81 £5.79
10+ £5.32
100+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

The ERNI 374002 is a high power connector known for its robust design and reliable performance. Manufactured by ERNI, it is ideal for applications that require secure, high-current connections in demanding environments. Typically used in industrial and electronic equipment, it offers durability and efficiency in power transmission.
Type High power connector
AWG 12
Case Material PA
Colour Metal
Connection Crimp
Connector contact surface Gold plated
Contact Plating Copper alloy
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 20A

Reviews

Be the first to submit a review

Trustpilot