LPRS ERIC4-DK eRic Development Kit Radio Transceiver 402/470MHZ

MPN
ERIC4-DK
Brand
LPRS
Order Code
43-0141

Discontinued


This eRIC4-DK development board kit 402/470MHZ from LPRS is a wireless, "system on a chip" integrated circuit, providing a platform for the test and evaluation of eRIC radio transceivers.

Using this kit together with the supplied ‘easyRadio Companion' software, connection can be made to eRIC modules, allowing the default operating frequency (channels), RF power output, Over Air and Host serial communication rates to be and configured and changed. In addition, by using the free Texas Instrument (TI) ‘Code Composer Studio' (link below) software, application programs can be compiled, downloaded and run.

The development board has flexible pins which help to keep the surface mount transceiver module in place while re-programming or testing, and can be removed by levering it off by one corner, allowing another module in for programming. There is also a solder area should the user want to use the module and board as their prototype.

The kit comprises:
2x eRIC4 433MHz RF transceiver modules
2x eRIC development boards
2x matching antenna (400MHz) with SMA (male) connectors
2x 9V alkaline PP3 batteries
2x USB Type A to micro-B USB connector jump leads for connection to PC
1x ‘Wireless Mike' 4GB USB memory stick containing data sheets and software


  • Suitable for UK and Europe
  • SW1/LED1 to SW4/LED4: Momentary push button switch and LED indicator connected to eRIC I/O pins
  • JTAG connector: TI compatible JTAG programming connector
  • JP1: Bootloader enable jumper; jumper in place to enable bootloader mode
  • Vcc out: 5V or 3V3 (20mA max) outputs and gnd ref for powering external circuitry
  • Power LED: Indicates that board is powered
  • On/off switch: Board power on/off
  • Micro USB connector: USB serial data and 5V USB power
  • Battery: 9V PP3 battery for board power
  • Tx LED (Red): Indicates serial USB data activity
  • Rx LED (Green): Indicates eRIC receive data activity
  • Potentiometer: Provides variable voltage output on adjacent pin for testing A-D etc.
  • VRef: ‘Top' of potentiometer; connect to Vcc out pin 5V/3V3 or other voltage
  • RF In/Out: 50R SMA Female RF connector for antenna or test equipment connection
  • Gnd pin: 0V gnd reference for ‘scope or other test equipment.
  • Reset switch: Momentary push button eRIC reset switch
  • Manufacturer's part ERIC4-DK
Type Development kit

Trustpilot