Ergotron 98-540-216 Monitor brackets White/black Displays Mount

MPN
98-540-216
Brand
Ergotron
EAN-13
0698833085204
Order Code
18-9285
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £86.26 £77.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ergotron 98-540-216 is a set of monitor brackets designed for secure and versatile display mounting solutions. Engineered with a robust construction, these brackets come in a dual-colour scheme of white and black, promoting both functionality and aesthetic integration within various environments. The meticulously designed mounting brackets accommodate a range of monitor sizes and weights, making them ideal for use in professional settings such as engineering workstations, control rooms, or office environments where reliable and adjustable monitor positioning is critical. With precision manufacturing, these brackets ensure durability and stability, meeting the dynamic needs of modern display setups while adhering to engineering standards.
Suitable For 25,4 cm (10") - 68,6 cm (27")
Rotation No Rotation
Colour White/black
Max. load Capacity 19.1kg
Type Monitor brackets
Weight 1.2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot