Ergotron 97-582-009 Ergotron Neo-Flex Underdesk Keyboard Arm Black

MPN
97-582-009
Brand
Ergotron
EAN-13
698833016505
Order Code
71-5150
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This adjustable keyboard platform is a necessity in any word-processing office application. Match this accessory with a monitor stand or arm for a complete ergonomic desktop solution.

Provides a full range of adjustment to accommodate a wide range of computer users. Stores the keyboard conveniently under the worksurface, where it can be pulled out whenever it’s needed.

Benefits

- Lift, lower and tilt your keyboard for optimum comfort
- Stores under the worksurface when not in use; extends and retracts from under the worksurface
- Tray accommodates larger keyboards and mouse equipment with its large one-piece surface
- Easy and flexible installation: Inconspicuously clamps to front-edge of desktop, or remove clamp and attach with four screw under the surface
- Ball-bearing slides produce smooth motion
- Durable and sturdy construction: Arm and slide are made of steel and tray is composed of robust phenolic material
- Provides a solid and stable data-entry platform
  • More motion
  • Large tray
  • Easy installation
  • Solid construction
  • Practical storage
  • No wobble

Reviews

Be the first to submit a review

Trustpilot