Ergotron 24-194-055 Neo-Flex Dual WideView WorkSpace Cart 22" Sit-Stand Grey

MPN
24-194-055
Brand
Ergotron
EAN-13
0698833010800
Order Code
20-9758

Discontinued


Double the screen size, and stay mobile! Configure this compact, height-adjustable cart according to your requirements. The flexible, open architecture supports a wide range of configuration options with two screens and a host of accessories. With the optional camera bracket, the wagon is ideal for web conferences and other image-intensive applications, for example, in the tele-medicine. Along with the features include the height adjustment to 51 cm (working in the sit or stand), compact dimensions and an extended cable management. Flexible design with an open architecture that can be adapted to future video conference or computer systems. Comprehensive accessories selection to the vote on the respective requirements. For use in office compartments or small conference rooms; compact design for individual video or computer use Working in the sit or stand with ergonomic height adjustment to 51 cm Patented Constant Force lift technology for smooth height adjustment Clean and proper management of the cable through generous cable tray Use of laptop or CPU for computer flexibility
Type Trolley
Colour Grey

Trustpilot