Erem Series 800 Maxi Cutters

Erem Brand: Erem

The Erem Series 800 Maxi Side Cutters and Tip Cutters are designed for general cutting applications in electronics. They are made from high grade tool steel with cutting edges hardened to Rockwell 63-65 HRc. Erem Series 800 Maxi Side Cutters and Tip Cutters cut large wire diameters in hard and soft metals, the Erem Series 800 Maxi model 884EPCM is specially designed for separating multiple circuit boards.

  • Maxi-sized cutters for general cutting in electronics
  • High-grade tool steel cutting edges to 63-65 HRc
  • Cut large diameter wire
  • Non-reflective surfaces
  • ESD safe
  • Resharpenable
Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe For Use With Material
Erem Series 800 Maxi 812N 120mm Oval Head Side Cutter - Semi Flush
Erem Series 800 Maxi 812N 120mm Oval Head Side Cutter - Semi Flush
Extended range
Order code: 85-6076
MPN: 812N

Available to back orderBack-order availability date - 20/11/2026
1+ £74.32
Price per unit Ex VAT
120mm Side Cutters Yes No General duty Steel
Erem Series 800 Maxi 896E 120mm Oval Head Side Cutter - Semi Flush
Erem Series 800 Maxi 896E 120mm Oval Head Side Cutter - Semi Flush
Extended range
Order code: 85-6078
MPN: 896E

Available to back orderBack-order availability date - 20/11/2026
1+ £82.05
Price per unit Ex VAT
120mm Side Cutters Yes No General duty Steel
Erem Series 800 Maxi 822N 120mm Oval Head Side Cutter - Flush
Erem Series 800 Maxi 822N 120mm Oval Head Side Cutter - Flush
Extended range
Order code: 85-6080
MPN: 822N

Available to back orderBack-order availability date - 20/11/2026
1+ £74.45
Price per unit Ex VAT
120mm Side Cutters Yes No General duty Steel
Erem Series 800 Maxi 884E 120mm Pointed Relieved Head Side Cutter - Flush
Erem Series 800 Maxi 884E 120mm Pointed Relieved Head Side Cutter - Flush
Extended range
Order code: 85-6084
MPN: T884E

Available to back orderBack-order availability date - 20/11/2026
1+ £85.56
Price per unit Ex VAT
120mm Side Cutters Yes No General duty Steel
Erem Series 800 Maxi 884EPCM 115mm PCB Side Cutter - Flush
Erem Series 800 Maxi 884EPCM 115mm PCB Side Cutter - Flush
Extended range
Order code: 85-6086
MPN: 884EPCM

Available to back orderBack-order availability date - 20/11/2026
1+ £112.81
Price per unit Ex VAT
115mm Side Cutters Yes No General duty Steel

Trustpilot