Erem 500 Series Pliers

Erem Brand: Erem

The Erem 500 Series Pliers are ideal for miniature and standard electronics use. Erem 500 Series Pliers are made from special tool steel with non-reflecting surfaces and are ESD safe.

  • Ideal for miniature and standard electronics
  • Manufactured from high grade tool steel
  • Non-reflecting surfaces
  • ESD safe
  • Erem 500 Series
Description Image Product Buy Pricing (Ex VAT) Type Length Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type
Erem 500 Series 543E 120mm Round Nose Pliers
Erem 500 Series 543E 120mm Round Nose Pliers
Extended range
Order code: 85-6161
MPN: 543E

Available to back orderBack-order availability date - 17/11/2026
1+ £69.25
Price per unit Ex VAT
Round nose 120mm No No Yes ESD
Erem 500 Series 546E 125mm Needle Nose Pliers
Erem 500 Series 546E 125mm Needle Nose Pliers
Extended range
Order code: 85-6163
MPN: 546E

Available to back orderBack-order availability date - 17/11/2026
1+ £95.56
Price per unit Ex VAT
Needle nose 125mm No No Yes ESD
Erem 500 Series 542E 120mm Flat Nose Pliers
Erem 500 Series 542E 120mm Flat Nose Pliers
Extended range
Order code: 85-6169
MPN: 542E

Available to back orderBack-order availability date - 17/11/2026
1+ £64.00
Price per unit Ex VAT
Flat Nose Pliers Set 120mm No No Yes ESD
Erem 500 Series 531E 120mm Flat Nose Pliers With Nylon Jaws
Erem 500 Series 531E 120mm Flat Nose Pliers With Nylon Jaws
Extended range
Order code: 85-6171
MPN: 531E

Available to back orderBack-order availability date - 17/11/2026
1+ £100.81
Price per unit Ex VAT
Flat Nose Pliers 120mm No No Yes ESD
Erem 500 Series 544E 120mm Chain Nose Pliers
Erem 500 Series 544E 120mm Chain Nose Pliers
Extended range
Order code: 85-6173
MPN: 544E

Available to back orderBack-order availability date - 17/11/2026
1+ £80.66
Price per unit Ex VAT
Chain nose 120mm No No Yes ESD
Erem 500 Series 544D 120mm Serrated Chain Nose Pliers
Erem 500 Series 544D 120mm Serrated Chain Nose Pliers
Extended range
Order code: 85-6177
MPN: 544D

Available to back orderBack-order availability date - 17/11/2026
1+ £78.02
Price per unit Ex VAT
Chain nose 120mm No No Yes ESD

Trustpilot