Equip 128863 USB cable USB-A to USB-B Black 1.00 m

MPN
128863
Brand
Equip
EAN-13
4015867164686
Order Code
16-2814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Equip 128863 USB cable is a high-quality cable assembly featuring a USB-A plug and a USB-B plug, designed for reliable data transfer. The cable is black and measures 1.00 metre in length, making it suitable for connecting peripherals such as printers or scanners to computers or other host devices where a short, direct connection is required. It supports standard USB communication protocols, ensuring compatibility with a wide range of devices. With robust construction, this USB cable is well-suited for both home and office environments where stable and efficient data transfer is necessary.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB cable
AWG 28
AWG wire size 28
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector gender Male/Male
Connector Version straight
Depth 15mm
Harmonized System (HS) code 84733080
Height 1000mm
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Number of shielding layers 2
Package depth 18mm
Package height 175mm
Package Type Bag
Package weight 34g
Package width 100mm
Plug and Play Yes
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 31g
Width 16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot