Equip 128861 USB cable USB-A to USB-B Black 3m

MPN
128861
Brand
Equip
EAN-13
4015867164709
Order Code
16-2812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Equip 128861 is a USB cable assembly designed for reliable connectivity, featuring a USB-A plug and a USB-B plug, with a length of 3.00 metres in a sleek black colour. This cable facilitates robust data transmission and power delivery between computers and peripheral devices, such as printers and external hard drives, and is well-suited for use in both commercial and industrial environments where extended reach without signal degradation is required. Its construction ensures durability and consistent performance, making it an essential component for engineers and technicians who require dependable communication between devices across varied setups.
Cable Length 3.00m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB cable
AWG 28
AWG wire size 28
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector gender Male/Male
Connector Version straight
Depth 15mm
Harmonized System (HS) code 84733080
Height 3000mm
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Number of shielding layers 2
Package depth 22mm
Package height 275mm
Package Type Bag
Package weight 71g
Package width 175mm
Plug and Play Yes
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 68g
Width 16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot