Equip 111800 SATA cable hard drives red 1x-1x 0.50 m

MPN
111800
Brand
Equip
EAN-13
4015867103630
Order Code
16-2802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Equip 111800, is a SATA cable designed for optimal connectivity in data storage solutions. This robust red cable, also referred to by the alternate description 2614942, features a 1x-1x connector configuration and measures 0.50 metres in length, facilitating efficient data transfer between hard drives and motherboard interfaces. Engineered for high-performance computing environments, this SATA cable is ideal for use in desktop computers and workstations where reliable data transmission and minimal signal degradation are crucial. Its construction ensures compatibility with standard SATA connectors, making it an essential component in maintaining seamless communication between storage devices and host systems.
Connector 1 SATA
Connector 2 SATA
Length 0.5m
Colour Red
Type Hard drives Cable
AWG 26
AWG wire size 26
Cable features gold plated connectors
Cable Type SATA II
Cable Use Hard drives
Compliance certificates RoHS
Connection Type SATA
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector contacts plating Gold
Connector gender Male/Male
Connector Version straight
Harmonized System (HS) code 84733080
Impedance 100 O
No. of A connectors 1
No. of B connections 1
Package depth 16mm
Package height 175mm
Package Type Polybag
Package weight 19.6g
Package width 100mm
Product colour Red
Product Type Hard drives Cable
Rack size 483 mm (19")
Weight 16.6g

Reviews

Be the first to submit a review

Trustpilot