ept 405-52080-51 Zero8 Plug 80-pins 0.8mm Low-profile Unshielded 1 pc

Image Representative of Range

ept 405-52080-51 Zero8 Plug 80-pins 0.8mm Low-profile Unshielded 1 pc

MPN
405-52080-51
Brand
ept
EAN-13
2050009098285
Order Code
09-0954
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    20 80
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The ept 405-52080-51 Zero8 low-profile plug is designed by ept, known for precision and reliability in electronic components. This plug features high-quality materials and is typically used in electronic equipment for secure connections. It's suitable for various commercial and industrial applications.
Type Plug
Number of Positions 80
Pitch 0.8mm
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Contact Plating Nickel plated and gold plated
Cross Section 0.8mm
Mating cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 1.7A
Orientation Perpendicular (to the PCB)
Packaging Type Reel

Reviews

Be the first to submit a review

Trustpilot