ept 405-52020-51 Zero8 Plug 20-pins 0.8mm Low-profile Unshielded

Image Representative of Range

ept 405-52020-51 Zero8 Plug 20-pins 0.8mm Low-profile Unshielded

MPN
405-52020-51
Brand
ept
EAN-13
2050009098254
Order Code
09-0953
Country of Origin
Germany
  • Quickly find another product in this range by Number of Positions:

    20 80
View Full Product Range (2)

Discontinued


The ept 405-52020-51 low-profile plug is a component manufactured by ept, known for its reliable performance in electrical applications. This plug features a robust design with 20 pins, suitable for secure connections, ensuring dependable functionality. Typically used in electronic assemblies.
Type Plug
Number of Positions 20
Pitch 0.8mm
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Contact Plating Nickel plated and gold plated
Cross Section 0.8mm
Mating Cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 1.7A
Orientation Perpendicular (to the PCB)
Packaging Type Reel

Trustpilot