Epson V12HA46010 Epson V12HA46010 projector accessory

MPN
V12HA46010
Brand
Epson
EAN-13
8715946695013
Order Code
72-8335
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £470.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/11/2026

Add powerful, time-saving features to select projectors1 with this easy-to-install external camera.
The ELPEC1 makes achieving sophisticated projection applications easy. Built for use with select Epson interchangeable lens projectors1, the ELPEC1 provides access to powerful projection tools that help speed up and simplify projector color calibration and geometric correction adjustment. Ideal for installations with multiple projectors, the ELPEC1 facilitates accurate color matching across networked projectors. The tiling assist2 tool is ideal for large or super wide displays via automated edge blending, while the stacking assist3 function allows for fast, simple stacking of two or more projectors to create a seamless image without the need for manual finetuning. Plus, with its easy-to-use design that doesn’t require an angle of view adjustment, getting up and running has never been easier.
  • Powerful, time-saving features — camera helps speed up and simplify projector color calibration, geometric correction adjustment and remote monitoring4
  • Fast installation — attach camera without tools or angle of view adjustment
  • Convenient access to projector tools — such as color calibration and screen matching
  • Access the powerful tiling assist2 and stacking assist3 functions — via the Epson Projector Professional Tool (EPPT) application from Windows® or macOS®
  • Enhanced flexibility — camera attaches to the front of select Epson interchangeable lens projectors1 that do not have a built-in camera
  • Attaches to select Epson UST lenses1 — providing access to camera assist functions
  • Remote monitoring capabilities — camera allows for image capture for remote monitoring and remote maintenance
  • Easy, accurate color matching — using a separate camera for each projector, automatically adjust the picture for seamless color accuracy and brightness between multiple projectors, without the need for manual fine-tuning
  • Install and adjust multiple projectors — easily install multiple projectors with incredible accuracy
  • Significantly reduce installation labor — via access to powerful projector tools

Reviews

Be the first to submit a review

Trustpilot