Epson V11HA90140 4K PRO-UHD, 3LCD, 16:9, USB 2.0-A, Wi-Fi,

MPN
V11HA90140
Brand
Epson
EAN-13
8715946710440
Order Code
71-9203
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3925.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Super-ultra-short-throw projector
This 4K PRO-UHD 15" Smart laser projection TV, part of the new EpiqVision Ultra range, comes with Android TV™ and sound by YAMAHA.

Open up the possibilities to bigger, more exciting home entertainment, without a TV permanently on the wall. Epson's 4K PRO-UHD, super-ultra-short-throw laser projection TV is sleek in design and has Android TV. You can enjoy an 8" image from just 2.3cm away from the wall, with the option to adjust the distance to achieve up to 15”, for the ultimate home cinema setting.

The big screen experience
Feel immersed in everything you watch or play with this stylish and affordable 4K PRO-UHD projector which can produce up to a 15" image placed close to the wall. For great gaming - try our new gaming mode with an under 2ms input lag time.

Smart home entertainment
Android TV offers thousands of movies, shows and games from Google Play, Amazon Prime Video, YouTube and other favourite apps. Enjoy dynamic audio and 3D surround sound with sound by YAMAHA, which can be used with or without a visual display by simply selecting the visual display to mute and can also connect via Bluetooth to use as a standalone speaker.

Long-lasting solution
Looking for a long-term, hassle-free and affordable solution to replace your TV? With this model's long-lasting laser light source, you'll be able to enjoy entertainment for up to 1 years.

Superior picture quality
With a high brightness of 4, lumens and contrast ratio of 2,5,:1, this 4K PRO-UHD, HDR1 projector delivers lifelike content and defined shadow detail. Epson's 3LCD technology means its projectors have up to three times brighter colours, than comparable 1-chip DLP projectors. With our Epson Setting Assistant app, it's even easier to set up, you can align the image automatically, with just a click of a button.
  • Smart laser projection TV Supersize your favourite films, games and sporting events at home
  • Smart entertainment EpiqVision Ultra range with Android TV and sound by YAMAHA
  • Long-lasting solution Enjoy entertainment for up to 1 years
  • Affordable, living room solution Project up to 15" close to the wall
  • Impressive, bright display Equally high White and Colour Light Output of 4, lumens

Reviews

Be the first to submit a review

Trustpilot