Epson V11HA69080 Epson EB-L260F Standard throw projector 4600 ANSI lumens 3LCD

MPN
V11HA69080
Brand
Epson
EAN-13
8715946715452
Order Code
73-1223
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1700.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/10/2026

Deliver Full HD content easily through a scalable display delivering of up to 31 inches combined with stream and share connectivity.
Combined with advance features, the EB-L26F is an entry-level Full HD wireless laser projector the ideal solution for any working environment. It offers 4,6 lumens brightness, a range of wireless and wired connectivity and the ability to have a scalable display size of up to 31 inches.

Excel your content delivery
The perfect Full HD laser display solution allows you to upgrade to laser performance and reliability without paying a premium. High contrast of 2,5,:1 and 3LCD technology ensures professional, outstanding and clear content delivery in any working environment while keeping audiences engaged.

Simple set-up and connectivity
Offers MTR auto power-on function by HDMI video signal detection and an array of connectivity options including Dual HDMI and built-in wireless LAN to stream content from laptops or mobile devices with Screen Mirroring (Miracast) - PIN code support and display dialog username when connected Miracast to projector allows teacher to block student interruption while teacher is projecting. USB power supply (2A) for easy smart stick connection. Compatible with iProjection software for easy connectivity with mobile devices and content sharing.

Peace of mind and long-lasting durability
Project for longer with exceptional reliability and a longer usage life of up to 3, hours in Eco Mode (2, hours normal). The EB-L26F is covered by a five-year warranty.

Fit and forget installation, ease of installation
This light weight and compact projector supports 36 degree installation without compromising the display quality and supports 16:6 ultra-widescreen, HDMI output and edge blending for multi-projector installs.
  • 4,6 lumens brightness display Full HD crisp images and bright colours, even in well-lit rooms
  • A scalable display Flexibile scalable display from 31 inches up to 31 inches
  • Stream content easily Wireless, MTR auto power-on by HDMI and easy smart stick connection
  • Fit and forget reliability Easy installation with multi-projection and signage function
  • The complete solution With an incredible contrast ratio of 2,5,:1, the EB-L26F delivers vivid, lifelike content and defined shadow detail with deeper blacks

Reviews

Be the first to submit a review

Trustpilot