Epson V11H796041 Epson EB-1795F Standard throw projector 3200 ANSI lumens 3LCD

MPN
V11H796041
Brand
Epson
EAN-13
8715946629940
Order Code
71-6546
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1450.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/11/2026

Ultra-mobile business projector
Intelligent ultra-mobile, Full HD18p projector for on-the-go business users, combining superb image quality, easy set-up and true portability.

EB-1795F
Perfect for people who are constantly on the move and frequently make presentations at customer sites, this ultra-mobile projector offers a winning combination of ultra-slim lightweight design, exceptional image quality and advanced functionality. With traditional wired and built-in wireless connectivity, time-saving set-up plus a range of advanced features, it's the ideal tool for polished presentations.

Exceptional image quality
Enjoy superb image quality, impressive natural colours with an equally high white and colour light output of 3,2 lumens thanks to Epson's 3LCD technology. True Colours technology delivers a faithful reproduction of colours as they are meant to be and, with a 1,:1 contrast ratio, projected images are crisp and clear.

East set-up
Automatic vertical and horizontal keystone correction and Screen Fit makes it easy to set up the projector almost anywhere. The short throw ratio projects a large image from a shorter distance so that all meeting participants can be seated behind the projector as the front exhaust directs heat away from them. Auto Power On turns the projector on when it detects signal input, and NFC makes it easy to connect to mobile devices using the built-in Wi-Fi connectivity.

Smarter presentations
Gesture Presenter allows users to advance through a presentation directly with their hands. View two data sources side by side with split screen, while you can share mobile content easily with screen mirroring. MHL can show high-quality video and audio content from mobile devices while charging them at the same time.

True portability
The ultra-slim form factor and lightweight design makes this the ideal projector for anyone on the move. A carry case is included and the projector fits easily into a standard laptop bag.

Key Features
- Exceptional image quality: Equally high white and colour light output of 3,2 lumens
- Gesture Presenter: Advance through a presentation directly with your hands
- Horizontal and Vertical Keystone correction: Slides and images can be aligned and distortion corrected
- Wireless connectivity: NFC makes it easy to connect or the projector wirelessly
- Lightweight & ultra-slim form factor: Fits in the same bag as a laptop computer

Reviews

Be the first to submit a review

Trustpilot