With a brightness of 3,5 lumens and HD-readyWXGA resolution, the EB-695Wi's ultra-short-throw design allows you to present large images from a very short distance with minimised shadows and glare. This projector offers ultimate interactivity by combining finger-touch with dual pen capability. A 14,:1 contrast ratio and HDMI input mean that students benefit from sharp, clear images.
High brightness and image quality
Epson’s 3LCD technology ensures high-quality images with equally high White and Colour Light Output for vivid colours and bright images, even in daylight, and three times brighter colours than leading competitive projectors. With a scalable display size of up to 1 inches, two types of content can be displayed using the split-screen without compromising on quality.
Finger-touch and dual pen
Use your fingers to annotate directly onto the screen. Epson's interactive pens are now even more responsive and easy to use. With the new dual pens, teacher and student or two students can work simultaneously using different attributes.
Highly reliable
Project for longer with improved reliability and a longer lamp life of up to 1, hours in eco mode.
Interact and enhance learning
Multi-PC projection software allows teachers and students to share content simultaneously. The moderator function allows teachers to remain in control, choosing what content to display. Combine two projectors to create one large interactive display. Split-screen capability allows teachers to display two separate types of content simultaneously, such as a lesson plan from a PC and a still image or video clip from a document camera.
Optional wireless capability
Wirelessly display content easily from a range of smart devices and Google Chromebooks using our iProjection App.