Epson C53S654016 Label Cartridge Strong Adhesive LK-4WBW Black/White 12mm (9m)

MPN
C53S654016
Brand
Epson
EAN-13
8715946611310
Order Code
70-2271
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

These labels are backed with extra-strength adhesive for a secure hold and long-lasting sticking power. Available in yellow, white and transparent with black text, in 9mm, 12mm and 18mm widths.

For maximum label life, use in conjunction with the Epson LabelWorks LW-900P’s edge-rounding function that helps prevent label corners peeling.

• Extra-strength adhesive
• 9mm to 18mm width
• Black text on a yellow, white or transparent background
• Epson labels are designed to last
• Durable labels resist water and withstand hot and cold conditions
• Great-value 9-metre label tapes
Length 9 m
Adhesive Acrylic Adhesive
Type Labelling tape

Reviews

Be the first to submit a review

Trustpilot