Epson C31CL02102BK ColorWorks C8000e (BK) label printer Inkjet Colour 600 x 120

MPN
C31CL02102BK
Brand
Epson
EAN-13
8715946736266
Order Code
70-5556
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8483.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The ultimate industrial printer to produce high-quality colour labels in-house and on-demand in high volumes.
The C8000 is the ultimate in industrial colour label printing. Manufacturers can now reliably and cost-effectively meet their in-house labelling needs with outstanding speed and quality. The C8000 can also help eliminate the costs associated with pre-printing by producing short-run, customised labels ondemand.

Reliable and consistent results
The C8000 can help manufacturers produce consistent, high-quality labels in-house and on-demand. The printer features the PrecisionCore printhead to ensure reliable, high-quality results. Our unique Nozzle Verification Technology (NVT) and dot substitution help prevent misprints and dead pixels for consistent printouts.

Fast speeds
Produce a range of high-quality labels, fast including those for food and beverage products, packaging and boxes, as well as EU Energy Labels and GHS Labels. With print speeds of up to 300mm/sec, you can now print labels in full colour, at the same speed as some incumbent thermal monochrome printers.

Cost-effective
Printing labels on-demand helps eliminate costs associated with pre-printing, such as label waste and large label inventory. High-capacity ink pouches offer low cost per print. The permanent printhead offers significant cost savings, and peace of mind as none of its major components will need replacing for at least 500km worth of printing1.

Easy to use with minimal maintenance
With its LCD control panel, set-up is easy. ESC/Label allows integration with virtually any operating system. In addition, the device comes with a full range of software utilities to support printer deployment, while NVT helps to prevent clogged nozzles. Extensive connectivity options and cloud printing support enable PC-less configurations.

Flexible
The C8000 offers the flexibility to print on a variety of media types, including matt and gloss paper, film and synthetic, supporting print widths from 1 to 4 inches. The adjustable platen gap allows thick media such as price tags or floral labels to be used.

Less downtime
All operations, such as paper loading, ink replacement, and printing operations can be performed from one side. In addition, large ink pouches help to print longer without stopping.
  • Excellent reliability and endurance
  • Save time and money
  • High speed & high print quality
  • Low maintenance, reduced downtime
  • Easy integration
  • Ink pouches
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot