Epson C31CK03102BK CW-C4000e (bk) label printer Inkjet Colour 1200 x 1200 DPI 1

MPN
C31CK03102BK
Brand
Epson
EAN-13
8715946706542
Order Code
70-5383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1793.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Desktop colour label printer
This high-quality desktop printer series has a compact footprint, making it ideal for desktop installations. The C4000e series has a range of easy-to-use features and enhanced connectivity, allowing for increased printing flexibility.

High print quality
The C4000e is a label printer with four colour print output, which prints in high quality, regardless of the label size and material. These label printers offer high-quality, high-resolution, four-colour print output as standard; along with colour matching functionality (ICC profile and spot colour matching tool) for impressive, impactful, on-demand colour labels.

Compact and easy to use
The C4000e is a highly intuitive label printer, straight out of the box. A large (2.7 inches) LCD display panel makes for simple operation. Media rolls can be easily swapped and changed. The model also features an autocutter, which can be easily replaced without the need for an engineer visit.

Simple integration & connectivity
The C4000e range is easy to integrate and connect into existing systems. Drivers are available for ESC Label, Linux and Mac. Our new SDKs for IOS & Android allow easy and intuitive Tablet printing , also adding the optional Wi-Fi dongle gives you the capability to print from anywhere at anytime. ZPLII compatible

Gloss or matte black inks
Tailored to your specific media requirements, the C4000e comes with either a gloss or matte black ink to help you create crisp, sharp black text and rich images on a range of media.

Durable inks
Thanks to the individual pigment ink cartridges, you can create fast-drying, highly detailed labels that are smudge, water and fade resistant.

A wide range of uses
This professional inkjet sticker printer is ideal for small and medium businesses. It is capable of printing a variety of colour labels such as wine and food labels, shelf edge labels and even ID cards and visitor badges.
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot