Epson C31CH77102MK C31CH77102MK label printer

MPN
C31CH77102MK
Brand
Epson
EAN-13
8715946691855
Order Code
70-2339
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3177.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Industrial colour label printer
These on-demand, digital, four-colour label printers open up new opportunities for businesses with lots of SKUs to manage and not much time. The C6000 Series meets the needs of small to medium batch customers across many sectors (food, chemical, beverage, manufacturing etc.). The series includes peeler-equipped (Pe) and auto-cutter (Ae) models.

Media Flexibility
The C6000 series benefits from a wealth features that are designed to provide practical and creative solutions. It supports media widths, from 25mm for the C6000Ae and from 50mm for the C6000Pe to 112mm and boasts expanded media support which even includes textured paper. The ColorWorks range of label printers can print anything from tiny labels for vaping liquid bottles, to large durable labels suitable for chemical drums. The matte black ink version (for both Pe and Ae models) provides users with increased print finish flexibility on textured or plain paper.

Easy to use
The series has been designed to be extremely user friendly. All operations can be carried out from the front, saving operation space. The roll replacement is possible from the front, right and left. We’ve also designed a number of technical tools to help with printer management, configuration and maintenance, including: web interface and printer fleet management, remote configuration, maintenance and monitoring.

Print quality
These label printers offer high-quality, high-resolution, four-colour print output as standard; along with colour matching functionality (ICC profile and spot colour matching tool) for impressive, impactful, on-demand colour labels.

Easy integration
All models in the range are integration-friendly. SAP direct support, ESC Label, Linux and Mac drivers. ZPLII compatible

Reviews

Be the first to submit a review

Trustpilot